Part Details for CART412R00ATR by Charcroft Electronics Ltd
Results Overview of CART412R00ATR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CART412R00ATR Information
CART412R00ATR by Charcroft Electronics Ltd is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CART412R00ATR by Charcroft Electronics Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CART412R00ATR
CART412R00ATR Part Data Attributes
|
|
CART412R00ATR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CART412R00ATR
Charcroft Electronics Ltd
Fixed Resistor, Metal Foil, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Non Inductive, Ultra High Precision | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8 Mm | |
| Package Length | 7.5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | .2 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for CART412R00ATR
This table gives cross-reference parts and alternative options found for CART412R00ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CART412R00ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CART412R00A | Charcroft Electronics Ltd | Check for Price | Fixed Resistor, Metal Foil, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | CART412R00ATR vs CART412R00A |
| CAR412R00BTR | Charcroft Electronics Ltd | Check for Price | RESISTOR, METAL FOIL, 0.4W, 0.1%, 0.2ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | CART412R00ATR vs CAR412R00BTR |
| CAR412R00A | Charcroft Electronics Ltd | Check for Price | RESISTOR, METAL FOIL, 0.4W, 0.05%, 0.2ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | CART412R00ATR vs CAR412R00A |
| CAR412R00ATR | Charcroft Electronics Ltd | Check for Price | RESISTOR, METAL FOIL, 0.4W, 0.05%, 0.2ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | CART412R00ATR vs CAR412R00ATR |