Part Details for CAS06F1964CT by Cal-Chip Electronics
Overview of CAS06F1964CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS06F1964CT
CAS06F1964CT CAD Models
CAS06F1964CT Part Data Attributes
|
CAS06F1964CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS06F1964CT
Cal-Chip Electronics
Fixed Resistor, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAS06F1964CT
This table gives cross-reference parts and alternative options found for CAS06F1964CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS06F1964CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03QZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CAS06F1964CT vs MCR03QZHF1964 |
RMCS1/161.96M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS06F1964CT vs RMCS1/161.96M1%R |
RM06FLN1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | CAS06F1964CT vs RM06FLN1964 |
RK73H1JTTDB1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CAS06F1964CT vs RK73H1JTTDB1964F |
RK73H1JLTPD1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CAS06F1964CT vs RK73H1JLTPD1964F |
MCR03FZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CAS06F1964CT vs MCR03FZHF1964 |
NMCR0603FG1M96 | RES,SMT,THICK FILM,1.96M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CAS06F1964CT vs NMCR0603FG1M96 |
NMCT0603FT1M96 | RESISTOR, 0.1W, 1%, 200ppm, 1960000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS06F1964CT vs NMCT0603FT1M96 |
MCR03EZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CAS06F1964CT vs MCR03EZHF1964 |
CR0603AFW-1964EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CAS06F1964CT vs CR0603AFW-1964EAS |