Part Details for CAS06J3R9CT by Cal-Chip Electronics
Results Overview of CAS06J3R9CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAS06J3R9CT Information
CAS06J3R9CT by Cal-Chip Electronics is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAS06J3R9CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2571-CAS06J3R9CTTR-ND
|
DigiKey | ANTISULF RES0603 5% 3.90 OHM Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0063 | Buy Now |
US Tariff Estimator: CAS06J3R9CT by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAS06J3R9CT
CAS06J3R9CT Part Data Attributes
|
|
CAS06J3R9CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS06J3R9CT
Cal-Chip Electronics
Fixed Resistor, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3.9 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for CAS06J3R9CT
This table gives cross-reference parts and alternative options found for CAS06J3R9CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS06J3R9CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D11/CRCW06032003R95%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CAS06J3R9CT vs D11/CRCW06032003R95%ET6E3 |
| CR-03JLF---3R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CAS06J3R9CT vs CR-03JLF---3R9 |
| RK73B1JRTBK3R9J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.9 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | CAS06J3R9CT vs RK73B1JRTBK3R9J |
| AF0603JR-073R9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CAS06J3R9CT vs AF0603JR-073R9L |
| CR-03JLD---3R9AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | CAS06J3R9CT vs CR-03JLD---3R9AC |
| RCA06033R90JNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CAS06J3R9CT vs RCA06033R90JNEAIF |
| RCA06033R90JNEIIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CAS06J3R9CT vs RCA06033R90JNEIIF |
| ASG03JTFX3R90A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CAS06J3R9CT vs ASG03JTFX3R90A |
| NRC-AS06J3R9TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CAS06J3R9CT vs NRC-AS06J3R9TRQYF |
| CRCW06033R90JNEBIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | CAS06J3R9CT vs CRCW06033R90JNEBIF |