Part Details for CAS25F6653CT by Cal-Chip Electronics
Overview of CAS25F6653CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS25F6653CT
CAS25F6653CT CAD Models
CAS25F6653CT Part Data Attributes
|
CAS25F6653CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25F6653CT
Cal-Chip Electronics
Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CAS25F6653CT
This table gives cross-reference parts and alternative options found for CAS25F6653CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25F6653CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X6653FTL | Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25F6653CT vs MR25X6653FTL |
RM1WR-665K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CAS25F6653CT vs RM1WR-665K-F |
NMCR2512FT665K | RES,SMT,THICK FILM,665K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | CAS25F6653CT vs NMCR2512FT665K |
MR25X6653FQL | Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25F6653CT vs MR25X6653FQL |
ASC2512-665KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CAS25F6653CT vs ASC2512-665KFT4 |
MC2512-6653-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6653CT vs MC2512-6653-FBW |
MC2512-6653-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6653CT vs MC2512-6653-FTQ |
MC2512-6653-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6653CT vs MC2512-6653-FT101Q |
MC2512-6653-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6653CT vs MC2512-6653-FB101 |
MC2512-6653-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6653CT vs MC2512-6653-FB101Q |