Part Details for NMCR2512FT665K by SEI Stackpole Electronics Inc
Overview of NMCR2512FT665K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2512FT665K
NMCR2512FT665K CAD Models
NMCR2512FT665K Part Data Attributes:
|
NMCR2512FT665K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2512FT665K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,665K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCR2512FT665K
This table gives cross-reference parts and alternative options found for NMCR2512FT665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2512FT665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25F6653CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NMCR2512FT665K vs CAR25F6653CT |
NMCT2512FT665K | RESISTOR, 1W, 1%, 100ppm, 665000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2512FT665K vs NMCT2512FT665K |
RMS1WR-665K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | NMCR2512FT665K vs RMS1WR-665K-F |
MC2512-6653-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCR2512FT665K vs MC2512-6653-FTW |
RC2512F6653-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NMCR2512FT665K vs RC2512F6653-07-RG70 |
MC2512-6653-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCR2512FT665K vs MC2512-6653-FB101 |
CAS25F6653CT | Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NMCR2512FT665K vs CAS25F6653CT |
MR25X6653FGL | Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR2512FT665K vs MR25X6653FGL |
MC2512L6F6653SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 665000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | NMCR2512FT665K vs MC2512L6F6653SE |
MR25X6653FTL | Fixed Resistor, 1W, 665000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR2512FT665K vs MR25X6653FTL |