Part Details for CAT-ADP12B160M-28 by Maxim Integrated Products
Overview of CAT-ADP12B160M-28 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CAT-ADP12B160M-28
CAT-ADP12B160M-28 CAD Models
CAT-ADP12B160M-28 Part Data Attributes
|
CAT-ADP12B160M-28
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
CAT-ADP12B160M-28
Maxim Integrated Products
ADC, Proprietary Method
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.2 V | |
Analog Input Voltage-Min | -1.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
Linearity Error-Max (EL) | 0.048828% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Sample Rate | 160 MHz | |
Supply Voltage-Nom | 0.9 V |