Part Details for CAT-DACIQ12B80M-28 by Maxim Integrated Products
Overview of CAT-DACIQ12B80M-28 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for CAT-DACIQ12B80M-28
CAT-DACIQ12B80M-28 CAD Models
CAT-DACIQ12B80M-28 Part Data Attributes
|
CAT-DACIQ12B80M-28
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
CAT-DACIQ12B80M-28
Maxim Integrated Products
D/A Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
Linearity Error-Max (EL) | 0.02441% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Nom | 0.9 V | |
Technology | CMOS |