-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J7983
|
Newark | Resistor, Isolated Array 4Resistor 10Kohm 5%, 0804, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAT10-103J4LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0120 | Buy Now |
DISTI #
61T4542
|
Newark | Resistor, Array, 10K, 5%, 0.125W, Resistance:10Kohm, Product Range:Cat10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rating Rohs Compliant: Yes |Bourns CAT10-103J4LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19450 |
|
$0.0150 / $0.0220 | Buy Now |
DISTI #
12AC0121
|
Newark | Res, Isolated, 10K, 5%, 25V, 0804, Reel, Resistance:10Kohm, Product Range:Cat10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rohs Compliant: Yes |Bourns CAT10-103J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0580 | Buy Now |
DISTI #
49AK2589
|
Newark | Resistor, Isolated Array 4Resistor 10Kohm 5%, 0804, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAT10-103J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAT10-103J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126421 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
CAT10-103J4LF
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-103J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0077 / $0.0142 | Buy Now |
DISTI #
11J7983
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 11J7983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0460 / $0.1040 | Buy Now |
DISTI #
652-CAT10-103J4LF
|
Mouser Electronics | Resistor Networks & Arrays 0804 10K 5% Concave 4resistors RoHS: Compliant | 29913 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00121581
|
Arrow Electronics | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2331 | Europe - 140000 |
|
$0.0072 / $0.0083 | Buy Now |
DISTI #
V36:1790_06245727
|
Arrow Electronics | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2411 | Americas - 40000 |
|
$0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT10-103J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-103J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CAT10-103J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT10-103J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNC24-04DR-10K-J | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | CAT10-103J4LF vs RCNC24-04DR-10K-J |
NRSN4I4J103TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | CAT10-103J4LF vs NRSN4I4J103TRF |
RN104PJ103CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | CAT10-103J4LF vs RN104PJ103CS |
CRA024CJ10KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CAT10-103J4LF vs CRA024CJ10KP10 |
RN104PJ103AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | CAT10-103J4LF vs RN104PJ103AS |
CRA024CJ10KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CAT10-103J4LF vs CRA024CJ10KQ10 |