Filter Your Search
1 - 1 of 1 results
|
CAT10-103J4LF
Bourns Inc
|
$0.0207 | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | Bourns |