CAT10-103J4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT

Overview of CAT10-103J4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CAT10-103J4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11J7983
Newark Resistor, Isolated Array 4Resistor 10Kohm 5%, 0804, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAT10-103J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10000
  • 1 $0.1040
  • 25 $0.0460
$0.0460 / $0.1040 Buy Now
DISTI # 61T4542
Newark Resistor, Array, 10K, 5%, 0.125W, Resistance:10Kohm, Product Range:Cat10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rating Rohs Compliant: Yes |Bourns CAT10-103J4LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0220
  • 25 $0.0210
  • 50 $0.0190
  • 100 $0.0180
  • 250 $0.0170
  • 500 $0.0150
  • 1,000 $0.0150
$0.0150 / $0.0220 Buy Now
DISTI # 12AC0121
Newark Res, Isolated, 10K, 5%, 25V, 0804, Reel, Resistance:10Kohm, Product Range:Cat10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rohs Compliant: Yes |Bourns CAT10-103J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0580
  • 20,000 $0.0550
  • 40,000 $0.0520
  • 60,000 $0.0490
$0.0490 / $0.0580 Buy Now
DISTI # 49AK2589
Newark Resistor, Isolated Array 4Resistor 10Kohm 5%, 0804, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAT10-103J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0220
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0220 Buy Now
DISTI # CAT10-103J4LFCT-ND
DigiKey RES ARRAY 4 RES 10K OHM 0804 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 88191
In Stock
  • 1 $0.1000
  • 10 $0.0770
  • 25 $0.0564
  • 50 $0.0438
  • 100 $0.0297
  • 250 $0.0244
  • 500 $0.0194
  • 1,000 $0.0138
  • 5,000 $0.0106
  • 10,000 $0.0095
  • 30,000 $0.0088
  • 50,000 $0.0082
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # CAT10-103J4LF
Avnet Americas Resistor, Array, 10 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-103J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 30000
  • 10,000 $0.0125
  • 20,000 $0.0072
  • 40,000 $0.0071
  • 60,000 $0.0070
  • 80,000 $0.0069
$0.0069 / $0.0125 Buy Now
DISTI # 11J7983
Avnet Americas Resistor, Array, 10 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 11J7983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 10000 Partner Stock
  • 1 $0.1040
  • 25 $0.0460
$0.0460 / $0.1040 Buy Now
DISTI # 652-CAT10-103J4LF
Mouser Electronics Resistor Networks & Arrays 0804 10K 5% Concave 4resistors RoHS: Compliant 8745
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0200
  • 1,000 $0.0140
  • 2,500 $0.0110
  • 10,000 $0.0090
  • 50,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # 70155057
RS Resistor, Chip Array,10 Kilohms, 5% Tol, 31 mW @ 70DegC, 25 V (Max.) | Bourns CAT10-103J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 10000
  • 10,000 $0.0230
  • 20,000 $0.0210
  • 30,000 $0.0190
  • 40,000 $0.0180
  • 50,000 $0.0160
$0.0160 / $0.0230 Buy Now
Onlinecomponents.com Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant 110000 In Stock
  • 10,000 $0.0088
  • 30,000 $0.0084
  • 50,000 $0.0078
  • 100,000 $0.0077
  • 150,000 $0.0076
  • 250,000 $0.0075
  • 500,000 $0.0074
$0.0074 / $0.0088 Buy Now
DISTI # 67505783
Verical Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2250 Americas - 110000
  • 10,000 $0.0114
  • 30,000 $0.0109
  • 50,000 $0.0101
  • 100,000 $0.0100
  • 150,000 $0.0099
$0.0099 / $0.0114 Buy Now
DISTI # 79329741
Verical Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2411 Americas - 40000
  • 10,000 $0.0122
$0.0122 Buy Now
DISTI # 71204390
Verical Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2331 Americas - 20000
  • 10,000 $0.0081
  • 50,000 $0.0074
$0.0074 / $0.0081 Buy Now
DISTI # 32866846
Verical Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 7463 Package Multiple: 1 Date Code: 1912 Americas - 10241
  • 7,463 $0.0134
$0.0134 Buy Now
DISTI # 73503001
Verical Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 4167 Package Multiple: 1 Americas - 10000
  • 4,167 $0.0170
  • 5,000 $0.0166
  • 10,000 $0.0162
$0.0162 / $0.0170 Buy Now
Bristol Electronics   5606
RFQ
DISTI # CAT10-103J4LF
TTI Resistor Networks & Arrays 0804 10K 5% Concave 4resistors pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0089
  • 20,000 $0.0086
  • 30,000 $0.0084
  • 50,000 $0.0082
  • 100,000 $0.0081
  • 250,000 $0.0079
  • 500,000 $0.0077
$0.0077 / $0.0089 Buy Now
NexGen Digital   4614
RFQ
DISTI # CAT10-103J4LF
Avnet Abacus - Tape and Reel (Alt: CAT10-103J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 110000
Buy Now
DISTI # C1S134600269416
Chip1Stop Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ツア250ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant 40000
  • 10,000 $0.0122
$0.0122 Buy Now
DISTI # C1S134600397393
Chip1Stop Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant 10241
  • 25 $0.0405
  • 100 $0.0185
  • 250 $0.0180
  • 500 $0.0177
  • 1,000 $0.0163
  • 3,000 $0.0148
  • 6,000 $0.0134
$0.0134 / $0.0405 Buy Now
Master Electronics Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant 110000 In Stock
  • 10,000 $0.0088
  • 30,000 $0.0084
  • 50,000 $0.0078
  • 100,000 $0.0077
  • 150,000 $0.0076
  • 250,000 $0.0075
  • 500,000 $0.0074
$0.0074 / $0.0088 Buy Now

CAD Models for CAT10-103J4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT10-103J4LF by Bourns Inc

CAT10-103J4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
10000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Size Code
0804
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CAT10-103J4LF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
    VS

Related Parts for CAT10-103J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT10-103J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT10-103J4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAT10-103J4LF would you like to use for your alert(s)?
  • Please alert me when CAT10-103J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT10-103J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT10-103J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT10-103J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT10-103J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT10-103J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: