Part Details for CAT1026RE-30TE13 by onsemi
Overview of CAT1026RE-30TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
Part Details for CAT1026RE-30TE13
CAT1026RE-30TE13 CAD Models
CAT1026RE-30TE13 Part Data Attributes:
|
CAT1026RE-30TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1026RE-30TE13
onsemi
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for CAT1026RE-30TE13
This table gives cross-reference parts and alternative options found for CAT1026RE-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026RE-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026RI-30 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1026RE-30TE13 vs CAT1026RI-30 |
CAT1026ZE-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1026RE-30TE13 vs CAT1026ZE-30 |
CAT1026RI-30TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1026RE-30TE13 vs CAT1026RI-30TE13 |
CAT1026RE-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | onsemi | CAT1026RE-30TE13 vs CAT1026RE-30 |
CAT1026ZI-30-GT3 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-187, MSOP-8 | Catalyst Semiconductor | CAT1026RE-30TE13 vs CAT1026ZI-30-GT3 |
CAT1026ZI-30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1026RE-30TE13 vs CAT1026ZI-30 |
CAT1026RE-30 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1026RE-30TE13 vs CAT1026RE-30 |
CAT1026ZE-30TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1026RE-30TE13 vs CAT1026ZE-30TE13 |
CAT1026ZE-30TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT1026RE-30TE13 vs CAT1026ZE-30TE13 |
CAT1026ZI30 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT1026RE-30TE13 vs CAT1026ZI30 |