Part Details for CAT150161JWI-GT3 by onsemi
Overview of CAT150161JWI-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT150161JWI-GT3
CAT150161JWI-GT3 CAD Models
CAT150161JWI-GT3 Part Data Attributes
|
CAT150161JWI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT150161JWI-GT3
onsemi
IC 16K X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT150161JWI-GT3
This table gives cross-reference parts and alternative options found for CAT150161JWI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT150161JWI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT150161MWI-GT3 | Supervisor with 16 k SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT150161JWI-GT3 vs CAT150161MWI-GT3 |
CAT150161TWI-GT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT150161JWI-GT3 vs CAT150161TWI-GT3 |
CAT150161ZWI-GT3 | IC 16K X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM | onsemi | CAT150161JWI-GT3 vs CAT150161ZWI-GT3 |
CAT150161LWI-G | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT150161JWI-GT3 vs CAT150161LWI-G |
CAT150161SWI-GT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT150161JWI-GT3 vs CAT150161SWI-GT3 |
CAT150161ZWI-G | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT150161JWI-GT3 vs CAT150161ZWI-G |
CAT150161RWI-G | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT150161JWI-GT3 vs CAT150161RWI-G |
CAT150161LWI-GT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT150161JWI-GT3 vs CAT150161LWI-GT3 |
CAT150161RWI-GT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT150161JWI-GT3 vs CAT150161RWI-GT3 |