Part Details for CAT24AC128JE-1.8TE13REV-A by Catalyst Semiconductor
Overview of CAT24AC128JE-1.8TE13REV-A by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24AC128JE-1.8TE13REV-A
CAT24AC128JE-1.8TE13REV-A CAD Models
CAT24AC128JE-1.8TE13REV-A Part Data Attributes
|
CAT24AC128JE-1.8TE13REV-A
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24AC128JE-1.8TE13REV-A
Catalyst Semiconductor
16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24AC128JE-1.8TE13REV-A
This table gives cross-reference parts and alternative options found for CAT24AC128JE-1.8TE13REV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AC128JE-1.8TE13REV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AC128WE-1.8REVA | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128WE-1.8REVA |
CAT24AC128J-1.8REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128J-1.8REV-A |
CAT24AC128WI-1.8REVA | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128WI-1.8REVA |
CAT24AC128WI-1.8REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128WI-1.8REV-A |
CAT24AC128GWE-1.8TE13REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128GWE-1.8TE13REV-A |
CAT24AC128WE-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128WE-1.8TE13REVA |
CAT24AC128J-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128J-1.8TE13REVA |
CAT24AC128WI-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128WI-1.8TE13REVA |
CAT24AC128JE-1.8TE13REVA | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128JE-1.8TE13REVA |
CAT24AC128GW-1.8REV-A | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT24AC128JE-1.8TE13REV-A vs CAT24AC128GW-1.8REV-A |