Part Details for CAT24C00LI-1.8 by Catalyst Semiconductor
Overview of CAT24C00LI-1.8 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT24C00LI-1.8
CAT24C00LI-1.8 CAD Models
CAT24C00LI-1.8 Part Data Attributes
|
CAT24C00LI-1.8
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C00LI-1.8
Catalyst Semiconductor
EEPROM, 16X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C00LI-1.8
This table gives cross-reference parts and alternative options found for CAT24C00LI-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C00LI-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C00LE-REV-B | 16X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00LE-REV-B |
CAT24C00GLI-REV-B | 16X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00GLI-REV-B |
CAT24C00PA | EEPROM, 16X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00PA |
CAT24C00LA | EEPROM, 16X8, Serial, CMOS, PDIP8, PLASTIC, LEAD AND HALOGEN FREE, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00LA |
CAT24C00LA-1.8 | EEPROM, 16X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00LA-1.8 |
CAT24C00PI-1.8 | EEPROM, 16X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00PI-1.8 |
CAT24C00P-1.8 | EEPROM, 16X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00P-1.8 |
CAT24C00PI-REV-B | 16X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00PI-REV-B |
CAT24C00PE-REVB | EEPROM, 16X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00PE-REVB |
CAT24C00GLE-REVB | EEPROM, 16X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C00LI-1.8 vs CAT24C00GLE-REVB |