Memory
CAT24C01PI
Catalyst Semiconductor
Description: EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of CAT24C01PI by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C01PI by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C01PI by Catalyst Semiconductor

CAT24C01PI
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
I2C BUS SERIAL INTERFACE; AUTOMATIC WRITE
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.36 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
I2C
Standby Current-Max
9e-7 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT24C01PI
    Catalyst Semiconductor
    EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24C01PI

This table gives cross-reference parts and alternative options found for CAT24C01PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C01-PI EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C01PI vs IS24C01-PI
IS24C01-5PA EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C01PI vs IS24C01-5PA
M24C01-BN3TP 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3TP
M24C01-BN3TG/W 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3TG/W
AT24C01-10PC EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C01PI vs AT24C01-10PC
CAT24C01P EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C01PI vs CAT24C01P
M24C01-BN3TG/G 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3TG/G
AT24C01A-10PI EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C01PI vs AT24C01A-10PI
M24C01-BN3T 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3T
Part Number Description Manufacturer Compare
AT24C01A-10PI EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C01PI vs AT24C01A-10PI
IS24C01-P EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C01PI vs IS24C01-P
M24C01-BN3TG/G 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3TG/G
AT24C01-10PC EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24C01PI vs AT24C01-10PC
M24C01-BN3T 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3T
IS24C01-PI EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C01PI vs IS24C01-PI
CAT24C01P EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C01PI vs CAT24C01P
IS24C01-5PA EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc CAT24C01PI vs IS24C01-5PA
M24C01-BN3TG/W 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24C01PI vs M24C01-BN3TG/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C01PI by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C01PI by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C01PI would you like to use for your alert(s)?
  • Please alert me when CAT24C01PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C01PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C01PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C01PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C01PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C01PI by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: