Part Details for CAT24C02YE-T3 by Catalyst Semiconductor
Overview of CAT24C02YE-T3 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C02YE-T3
CAT24C02YE-T3 CAD Models
CAT24C02YE-T3 Part Data Attributes
|
CAT24C02YE-T3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C02YE-T3
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C02YE-T3
This table gives cross-reference parts and alternative options found for CAT24C02YE-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02YE-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02YI-GA | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C02YE-T3 vs CAT24C02YI-GA |
CAT24C02YI-GT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT24C02YE-T3 vs CAT24C02YI-GT3 |
CAT24C02YI-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-T3 vs CAT24C02YI-GT3 |
CAT24C02YI-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C02YE-T3 vs CAT24C02YI-T3 |
CAT24C02YI-GT3 | 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT24C02YE-T3 vs CAT24C02YI-GT3 |
CAT24C02YE-GT3 | IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT24C02YE-T3 vs CAT24C02YE-GT3 |
CAT24C02YI-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-T3 vs CAT24C02YI-T3 |
CAT24C02YIT3 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-T3 vs CAT24C02YIT3 |
CAT24C02YE-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C02YE-T3 vs CAT24C02YE-GT3 |
CAT24C02YE-GT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT24C02YE-T3 vs CAT24C02YE-GT3 |