Part Details for CAT24C02ZJ14 by Catalyst Semiconductor
Overview of CAT24C02ZJ14 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C02ZJ14
CAT24C02ZJ14 CAD Models
CAT24C02ZJ14 Part Data Attributes:
|
CAT24C02ZJ14
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C02ZJ14
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2 WIRE INTERFACE; PAGE WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 9e-7 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C02ZJ14
This table gives cross-reference parts and alternative options found for CAT24C02ZJ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02ZJ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02-10SIT/R | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | CAT24C02ZJ14 vs AT24C02-10SIT/R |
24C02A-E/SL | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | CAT24C02ZJ14 vs 24C02A-E/SL |
24C02AT-E/SL | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | CAT24C02ZJ14 vs 24C02AT-E/SL |
X24C02S14I | EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | CAT24C02ZJ14 vs X24C02S14I |
NM24C02EM | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | CAT24C02ZJ14 vs NM24C02EM |
NM24C02M | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | CAT24C02ZJ14 vs NM24C02M |
CAT24C02ZJ14I | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | CAT24C02ZJ14 vs CAT24C02ZJ14I |
CAT24C02J14 | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | CAT24C02ZJ14 vs CAT24C02J14 |
NM24C02MM | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | CAT24C02ZJ14 vs NM24C02MM |
CAT24C02AJ14 | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | CAT24C02ZJ14 vs CAT24C02AJ14 |