Memory
CAT24C04WIT3
Description: 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8

Overview of CAT24C04WIT3 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C04WIT3 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C04WIT3 by Catalyst Semiconductor

CAT24C04WIT3
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT24C04WIT3
    Catalyst Semiconductor
    512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
    VS

Alternate Parts for CAT24C04WIT3

This table gives cross-reference parts and alternative options found for CAT24C04WIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C04WE-GT3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WIT3 vs CAT24C04WE-GT3
CAT24C04WE-T3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WIT3 vs CAT24C04WE-T3
CAT24WC04JI-TE13 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT24WC04JI-TE13
CAT24C04WI-GT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT24C04WI-GT3
CAT24C04WE-GT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT24C04WE-GT3
Part Number Description Manufacturer Compare
NM25C040M8 IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WIT3 vs NM25C040M8
CAT24C04WE-GT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT24C04WE-GT3
NM25C040LZVM8 IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WIT3 vs NM25C040LZVM8
X5043S8-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs X5043S8-4.5A
NM25C040EM8 IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WIT3 vs NM25C040EM8
CAT25040VI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT25040VI-TE13
NM25C040LZM8 IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WIT3 vs NM25C040LZM8
NM25C040LZMT8X IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WIT3 vs NM25C040LZMT8X
CAT24C04ZIT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MS-187, MSOP-8 Catalyst Semiconductor CAT24C04WIT3 vs CAT24C04ZIT3
CAT25040SI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT24C04WIT3 vs CAT25040SI-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C04WIT3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C04WIT3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C04WIT3 would you like to use for your alert(s)?
  • Please alert me when CAT24C04WIT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C04WIT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C04WIT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C04WIT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C04WIT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C04WIT3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: