-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 8-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CAT24C08TDI-GT3TR-ND
|
DigiKey | IC EEPROM 8KBIT 400KHZ TSOT23-5 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.9400 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1432 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1432 | Buy Now |
DISTI #
863-CAT24C08TDI-GT3
|
Mouser Electronics | EEPROM 8KB I2C SER EEPROM RoHS: Compliant | 0 |
|
$0.2080 / $0.3200 | Order Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1432 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1432 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1432 | Buy Now |
DISTI #
CAT24C08TDI-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT24C08TDI-GT3) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C08TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C08TDI-GT3
onsemi
EEPROM Serial 8-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 10100MMR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C08TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C08TDI-T3 | 64X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT24C08TDI-GT3 vs CAT24C08TDI-T3 |