Memory
CAT24C08WE-T3
Description: 64X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8

Overview of CAT24C08WE-T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C08WE-T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C08WE-T3 by onsemi

CAT24C08WE-T3
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DMMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24C08WE-T3
    onsemi
    64X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8
    VS

Alternate Parts for CAT24C08WE-T3

This table gives cross-reference parts and alternative options found for CAT24C08WE-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08WE-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C08WI IC,SERIAL EEPROM,1KX8,CMOS,SOP,8PIN,PLASTIC onsemi CAT24C08WE-T3 vs CAT24C08WI
CAT24C08WI-GT3 EEPROM Serial 8-Kb I2C, SOIC 8, 150 mils, 3000-REEL onsemi CAT24C08WE-T3 vs CAT24C08WI-GT3
CAT24C08WI-T3 64X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C08WE-T3 vs CAT24C08WI-T3
CAT24C08WI-GT3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C08WE-T3 vs CAT24C08WI-GT3
CAT24C08WE IC IC,SERIAL EEPROM,1KX8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM onsemi CAT24C08WE-T3 vs CAT24C08WE
CAT24C08WIT3 64X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C08WE-T3 vs CAT24C08WIT3
CAT24C08WI-G 8-Kb I2C Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT24C08WE-T3 vs CAT24C08WI-G
CAT24C08WE-T3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C08WE-T3 vs CAT24C08WE-T3
CAT24C08WE-GT3 8KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT24C08WE-T3 vs CAT24C08WE-GT3
Part Number Description Manufacturer Compare
CAT24C08WI-GT3 EEPROM Serial 8-Kb I2C, SOIC 8, 150 mils, 3000-REEL onsemi CAT24C08WE-T3 vs CAT24C08WI-GT3
CAT24C08WI-GT3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C08WE-T3 vs CAT24C08WI-GT3
CAT24C08WI-G 8-Kb I2C Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT24C08WE-T3 vs CAT24C08WI-G
CAT24C08WIT3 64X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C08WE-T3 vs CAT24C08WIT3
CAT24C08WE-GT3 8KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT24C08WE-T3 vs CAT24C08WE-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C08WE-T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C08WE-T3 by onsemi

Select Manufacturer
Which Manufacturer of CAT24C08WE-T3 would you like to use for your alert(s)?
  • Please alert me when CAT24C08WE-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C08WE-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C08WE-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C08WE-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C08WE-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C08WE-T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: