Part Details for CAT24C08YI-GT3 by Catalyst Semiconductor
Results Overview of CAT24C08YI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C08YI-GT3 Information
CAT24C08YI-GT3 by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: CAT24C08YI-GT3 by Catalyst Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT24C08YI-GT3
CAT24C08YI-GT3 Part Data Attributes
|
|
CAT24C08YI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C08YI-GT3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dmmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for CAT24C08YI-GT3
This table gives cross-reference parts and alternative options found for CAT24C08YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R1EX24008ATAS0A | Renesas Electronics Corporation | Check for Price | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | CAT24C08YI-GT3 vs R1EX24008ATAS0A |
| R1EX24008ATAS0I#S0 | Renesas Electronics Corporation | Check for Price | Two-wire serial interface 8k EEPROM (1024-word x 8-bit), TSSOP, / | CAT24C08YI-GT3 vs R1EX24008ATAS0I#S0 |
| 24AA08SC-I/W16K | Microchip Technology Inc | Check for Price | 8k I2C Serial EEPROM | CAT24C08YI-GT3 vs 24AA08SC-I/W16K |
| 24AA08H-I/S16K | Microchip Technology Inc | Check for Price | 8K I2C Serial EEPROM | CAT24C08YI-GT3 vs 24AA08H-I/S16K |
| 24AA08H-I/WF16K | Microchip Technology Inc | Check for Price | 8K I2C Serial EEPROM | CAT24C08YI-GT3 vs 24AA08H-I/WF16K |
| 24AA08/S15K | Microchip Technology Inc | Check for Price | No description available | CAT24C08YI-GT3 vs 24AA08/S15K |
| 24AA08SC-I/WF16K | Microchip Technology Inc | Check for Price | 8k I2C Serial EEPROM | CAT24C08YI-GT3 vs 24AA08SC-I/WF16K |
CAT24C08YI-GT3 Frequently Asked Questions (FAQ)
-
The CAT24C08YI-GT3 has an endurance of 1 million write cycles, which means it can withstand up to 1 million write operations before the device may start to degrade.
-
The CAT24C08YI-GT3 has built-in power-up and power-down protection, which prevents data corruption during power-up and power-down transitions. The device also has a low standby current to minimize power consumption.
-
The typical write time for the CAT24C08YI-GT3 is 5ms, which is the time it takes to write a single byte of data to the device.
-
Yes, the CAT24C08YI-GT3 is rated for operation over an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial applications.
-
Yes, the CAT24C08YI-GT3 is compatible with both 5V and 3.3V systems, making it a versatile device for use in a variety of applications.