Part Details for CAT24C128YI-GT3 by Rochester Electronics LLC
Overview of CAT24C128YI-GT3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C128YI-GT3
CAT24C128YI-GT3 CAD Models
CAT24C128YI-GT3 Part Data Attributes
|
CAT24C128YI-GT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT24C128YI-GT3
Rochester Electronics LLC
16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C128YI-GT3
This table gives cross-reference parts and alternative options found for CAT24C128YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C128YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C128YE-T3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C128YI-GT3 vs CAT24C128YE-T3 |
BR24G128FV-3AE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24G128FV-3AE2 |
CAT24C128YI-T3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT24C128YI-GT3 vs CAT24C128YI-T3 |
BR24G128FVT-3GT | EEPROM | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24G128FVT-3GT |
BR24T128FV-WGE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24T128FV-WGE2 |
BR24G128FVT-3AE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24G128FVT-3AE2 |
BR24G128FV-3GT | EEPROM | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24G128FV-3GT |
BR24G128FVT-5E2 | EEPROM, | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24G128FVT-5E2 |
CAT24C128YI-T3 | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C128YI-GT3 vs CAT24C128YI-T3 |
BR24L128FV-WE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | CAT24C128YI-GT3 vs BR24L128FV-WE2 |