-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 16-Kb I2C, PDIP-8, 300 mils, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | CAT24C16 - 16-Kbit I2C Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 3721 |
|
$0.1741 / $0.2048 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16K I2C 400KHZ 8DIP | 5718 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C16LI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C16LI-G
onsemi
EEPROM Serial 16-Kb I2C, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C16LI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C16LI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C16-2PI | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | CAT24C16LI-G vs IS24C16-2PI |
CAT24C16LE | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24C16LI-G vs CAT24C16LE |
S-24C16ADP-TB-01 | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | CAT24C16LI-G vs S-24C16ADP-TB-01 |
S-24C16ADP-01 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, DIP-8 | Epson Electronics America Inc | CAT24C16LI-G vs S-24C16ADP-01 |
X24C16DI-1.8 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | CAT24C16LI-G vs X24C16DI-1.8 |
X24C16PMB-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | CAT24C16LI-G vs X24C16PMB-1.8 |
AT24C16-10PC-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | CAT24C16LI-G vs AT24C16-10PC-1.8 |
S-24C16ADPA-01S | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | CAT24C16LI-G vs S-24C16ADPA-01S |
AT24C16-10PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | CAT24C16LI-G vs AT24C16-10PI-1.8 |
X24C16D-1.8 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | CAT24C16LI-G vs X24C16D-1.8 |