Part Details for CAT24C256YE-GT3 by onsemi
Overview of CAT24C256YE-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C256YE-GT3
CAT24C256YE-GT3 CAD Models
CAT24C256YE-GT3 Part Data Attributes
|
CAT24C256YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C256YE-GT3
onsemi
32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C256YE-GT3
This table gives cross-reference parts and alternative options found for CAT24C256YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C256YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C256YI-T2 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YE-GT3 vs CAT24C256YI-T2 |
CAT24C256YI-GT3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT24C256YE-GT3 vs CAT24C256YI-GT3 |
CAT24C256YI-T3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YE-GT3 vs CAT24C256YI-T3 |
CAT24C256YI-GT2 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YE-GT3 vs CAT24C256YI-GT2 |
CAT24C256YI-GT3 | EEPROM Serial 256-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT24C256YE-GT3 vs CAT24C256YI-GT3 |