Part Details for CAT24C256YI-T2 by onsemi
Overview of CAT24C256YI-T2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C256YI-T2
CAT24C256YI-T2 CAD Models
CAT24C256YI-T2 Part Data Attributes
|
CAT24C256YI-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C256YI-T2
onsemi
32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C256YI-T2
This table gives cross-reference parts and alternative options found for CAT24C256YI-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C256YI-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C256YE-GT3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C256YI-T2 vs CAT24C256YE-GT3 |
CAT24C256YI-GT3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT24C256YI-T2 vs CAT24C256YI-GT3 |
CAT24C256YI-T3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YI-T2 vs CAT24C256YI-T3 |
CAT24C256YI-GT2 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YI-T2 vs CAT24C256YI-GT2 |
CAT24C256YI-GT3 | EEPROM Serial 256-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT24C256YI-T2 vs CAT24C256YI-GT3 |