Part Details for CAT24C512ZI-T3 by onsemi
Overview of CAT24C512ZI-T3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CAT24C512ZI-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1936 |
|
RFQ |
Part Details for CAT24C512ZI-T3
CAT24C512ZI-T3 CAD Models
CAT24C512ZI-T3 Part Data Attributes:
|
CAT24C512ZI-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C512ZI-T3
onsemi
IC I2C/2-WIRE SERIAL EEPROM, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Reverse Pinout | NO | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C512ZI-T3
This table gives cross-reference parts and alternative options found for CAT24C512ZI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C512ZI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C512Y4-10YU-2.7 | EEPROM, 64KX8, Serial, CMOS, 6 X 4.90 MM, GREEN, SAP-8 | Atmel Corporation | CAT24C512ZI-T3 vs AT24C512Y4-10YU-2.7 |
AT24C512B-TH25-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | CAT24C512ZI-T3 vs AT24C512B-TH25-T |
M24512-RBN6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | CAT24C512ZI-T3 vs M24512-RBN6P |
CAT24C512HU5E-GT3 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | onsemi | CAT24C512ZI-T3 vs CAT24C512HU5E-GT3 |
MX25L512EZUI-12G | Flash, 256KX2, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | CAT24C512ZI-T3 vs MX25L512EZUI-12G |
M95512-RMB3P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | CAT24C512ZI-T3 vs M95512-RMB3P/K |
AT24C512C1-10CU-2.7 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | Atmel Corporation | CAT24C512ZI-T3 vs AT24C512C1-10CU-2.7 |
M24512-LA6 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 | STMicroelectronics | CAT24C512ZI-T3 vs M24512-LA6 |
AT25F512B-MAH-T | EEPROM, 64KX8, Serial, CMOS, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8 | Adesto Technologies Corporation | CAT24C512ZI-T3 vs AT25F512B-MAH-T |
AT24C512BN-SH25-B | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C512ZI-T3 vs AT24C512BN-SH25-B |