Part Details for CAT24C64ZD2IT2 by onsemi
Overview of CAT24C64ZD2IT2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C64ZD2IT2
CAT24C64ZD2IT2 CAD Models
CAT24C64ZD2IT2 Part Data Attributes:
|
CAT24C64ZD2IT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C64ZD2IT2
onsemi
8MX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.90 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AM-01, MO-229, TDFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 511AM-01 | |
Reach Compliance Code | unknown | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C64ZD2IT2
This table gives cross-reference parts and alternative options found for CAT24C64ZD2IT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C64ZD2IT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40-VMP6T | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | CAT24C64ZD2IT2 vs M45PE40-VMP6T |
M25P64-VME6G | 8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M25P64-VME6G |
M25PE40-VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M25PE40-VMP6T |
M25P80-VMP3P | 1M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M25P80-VMP3P |
AT45DB021D-MH-SL955 | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | CAT24C64ZD2IT2 vs AT45DB021D-MH-SL955 |
M25P10-AVMB6G/Y | 128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, UFDFPN-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M25P10-AVMB6G/Y |
M45PE40VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M45PE40VMP6 |
M25P10-AVMP6P/Y | 128KX8 FLASH 2.7V PROM, DSO8, ROHS COMPLIANT, VFQFPN-8 | STMicroelectronics | CAT24C64ZD2IT2 vs M25P10-AVMP6P/Y |
M25P40-VMS6GB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 | Numonyx Memory Solutions | CAT24C64ZD2IT2 vs M25P40-VMS6GB |
M25P10-AVMP6G | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | CAT24C64ZD2IT2 vs M25P10-AVMP6G |