Memory
CAT24WC257XA-1.8
Description: EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, LEAD AND HALOGEN FREE, SOIC-8

Overview of CAT24WC257XA-1.8 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24WC257XA-1.8 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24WC257XA-1.8 by Catalyst Semiconductor

CAT24WC257XA-1.8
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
10100DDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.3 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.25 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. CAT24WC257XA-1.8
    Catalyst Semiconductor
    EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, LEAD AND HALOGEN FREE, SOIC-8
    VS

Alternate Parts for CAT24WC257XA-1.8

This table gives cross-reference parts and alternative options found for CAT24WC257XA-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC257XA-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24WC257KA-1.8TE13 EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT24WC257XA-1.8 vs CAT24WC257KA-1.8TE13
CAT24WC257KA-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT24WC257XA-1.8 vs CAT24WC257KA-1.8
Part Number Description Manufacturer Compare
CAT24WC257KA-1.8 EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT24WC257XA-1.8 vs CAT24WC257KA-1.8
CAT24WC257XA-1.8TE13 EEPROM, 32KX8, Serial, CMOS, PDSO8, EIAJ, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24WC257XA-1.8 vs CAT24WC257XA-1.8TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24WC257XA-1.8 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24WC257XA-1.8 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24WC257XA-1.8 would you like to use for your alert(s)?
  • Please alert me when CAT24WC257XA-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24WC257XA-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24WC257XA-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24WC257XA-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24WC257XA-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24WC257XA-1.8 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: