Memory
CAT24WC33LA-REVB
Catalyst Semiconductor
Description: EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8

Overview of CAT24WC33LA-REVB by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADAU1452REVBZ Analog Devices Eval BD B ADAU1452 SigmaDSP Au

CAD Models for CAT24WC33LA-REVB by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24WC33LA-REVB by Catalyst Semiconductor

CAT24WC33LA-REVB
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.36 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
I2C
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT24WC33LA-REVB
    Catalyst Semiconductor
    EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24WC33LA-REVB

This table gives cross-reference parts and alternative options found for CAT24WC33LA-REVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC33LA-REVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24WC33L-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33L-REVD
CAT24WC33LI-REVB EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33LI-REVB
CAT24WC33LE-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33LE-REVD
CAT24WC33P-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33P-REVD
CAT24WC33LA-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33LA-REVD
CAT24WC33PI-REVB EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33PI-REVB
CAT24WC33L-REVB EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33L-REVB
CAT24WC33PE-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33PE-REVD
CAT24WC33LI-REVD EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-012, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33LI-REVD
CAT24WC33P-REVB EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33P-REVB
Part Number Description Manufacturer Compare
S524LB0D91-DI EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 Samsung Semiconductor CAT24WC33LA-REVB vs S524LB0D91-DI
CAT24WC33LI-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC33LI-1.8
M24C32-WBN3PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-WBN3PP
M24C32-RBN6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-RBN6B
M24C32-RBN6TG 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-RBN6TG
AT24C32-10PC-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation CAT24WC33LA-REVB vs AT24C32-10PC-1.8
M24C32-WBN6T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-WBN6T
CAT24WC32LE-1.8REV-B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC33LA-REVB vs CAT24WC32LE-1.8REV-B
M24C32-WBN3G/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-WBN3G/B
M24C32-WBN3GB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC33LA-REVB vs M24C32-WBN3GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24WC33LA-REVB by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24WC33LA-REVB by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24WC33LA-REVB would you like to use for your alert(s)?
  • Please alert me when CAT24WC33LA-REVB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24WC33LA-REVB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24WC33LA-REVB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24WC33LA-REVB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24WC33LA-REVB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24WC33LA-REVB by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: