Part Details for CAT24WC64KA-REVB by Catalyst Semiconductor
Overview of CAT24WC64KA-REVB by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC64KA-REVB
CAT24WC64KA-REVB CAD Models
CAT24WC64KA-REVB Part Data Attributes
|
CAT24WC64KA-REVB
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC64KA-REVB
Catalyst Semiconductor
8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC64KA-REVB
This table gives cross-reference parts and alternative options found for CAT24WC64KA-REVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC64KA-REVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC64K-2.5TE13 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64K-2.5TE13 |
CAT24WC64GXA-TE13REV-D | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64GXA-TE13REV-D |
CAT24WC64GXI-TE13REVB | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64GXI-TE13REVB |
CAT24WC64GXE-REV-D | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64GXE-REV-D |
CAT24WC64X-REVB | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64X-REVB |
CAT24WC64K-TE13REV-B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64K-TE13REV-B |
CAT24WC64X-TE13REV-D | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64X-TE13REV-D |
CAT24WC64KA-TE13REVB | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64KA-TE13REVB |
CAT24WC64KA-REV-D | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64KA-REV-D |
CAT24WC64GXA-TE13REVB | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT24WC64KA-REVB vs CAT24WC64GXA-TE13REVB |