Part Details for CAT25010GLA-REV-B by Catalyst Semiconductor
Overview of CAT25010GLA-REV-B by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Part Details for CAT25010GLA-REV-B
CAT25010GLA-REV-B CAD Models
CAT25010GLA-REV-B Part Data Attributes
|
CAT25010GLA-REV-B
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25010GLA-REV-B
Catalyst Semiconductor
EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010GLA-REV-B
This table gives cross-reference parts and alternative options found for CAT25010GLA-REV-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010GLA-REV-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010LET | IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, MS-001, CASE 646AA-01, DIP-8, Programmable ROM | onsemi | CAT25010GLA-REV-B vs CAT25010LET |
CAT25010LE-REV-B | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT25010GLA-REV-B vs CAT25010LE-REV-B |
CAT25010LA-G | 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT25010GLA-REV-B vs CAT25010LA-G |
CAT25010PA-REV-C | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | CAT25010GLA-REV-B vs CAT25010PA-REV-C |
CAT25010GLI-REV-B | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT25010GLA-REV-B vs CAT25010GLI-REV-B |
CAT25010LI-REV-C | IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT25010GLA-REV-B vs CAT25010LI-REV-C |
CAT25010PI-REV-C | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | CAT25010GLA-REV-B vs CAT25010PI-REV-C |
CAT25010PE | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | CAT25010GLA-REV-B vs CAT25010PE |
CAT25010GLA-REV-C | IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT25010GLA-REV-B vs CAT25010GLA-REV-C |
CAT25010LE-GT3 | 128KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 | onsemi | CAT25010GLA-REV-B vs CAT25010LE-GT3 |