There are no models available for this part yet.
Overview of CAT25010RA-TE13 by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
CAD Models for CAT25010RA-TE13 by Catalyst Semiconductor
Part Data Attributes for CAT25010RA-TE13 by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for CAT25010RA-TE13
This table gives cross-reference parts and alternative options found for CAT25010RA-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010RA-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010RE-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA-TE13 vs CAT25010RE-TE13 |
CAT25010R-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA-TE13 vs CAT25010R-TE13 |
CAT25010R | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA-TE13 vs CAT25010R |
CAT25010RE | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA-TE13 vs CAT25010RE |
CAT25010R | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA-TE13 vs CAT25010R |
CAT25010RA | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA-TE13 vs CAT25010RA |
CAT25010RE-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25010RA-TE13 vs CAT25010RE-TE13 |
CAT25010RA-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA-TE13 vs CAT25010RA-TE13 |
CAT25010RI-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25010RA-TE13 vs CAT25010RI-TE13 |
CAT25010RI | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA-TE13 vs CAT25010RI |