Part Details for CAT25010YE-GT by onsemi
Overview of CAT25010YE-GT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25010YE-GT
CAT25010YE-GT CAD Models
CAT25010YE-GT Part Data Attributes:
|
CAT25010YE-GT
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25010YE-GT
onsemi
128X8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-153, CASE 948AL-01, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSOP1, | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 948AL-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010YE-GT
This table gives cross-reference parts and alternative options found for CAT25010YE-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010YE-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010YA | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010YA |
CAT25010Y-TE13REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010Y-TE13REV-C |
CAT25010YI-REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010YI-REV-C |
CAT25010YI | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT25010YE-GT vs CAT25010YI |
CAT25010YE-REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25010YE-GT vs CAT25010YE-REV-B |
CAT25010YA-T3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010YA-T3 |
25AA010AT-I/ST | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT25010YE-GT vs 25AA010AT-I/ST |
CAT25010Y-REV-C | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25010YE-GT vs CAT25010Y-REV-C |
CAT25010YET | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-153, CASE 948AL-01, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010YET |
CAT25010Y-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT25010YE-GT vs CAT25010Y-TE13 |