Memory
CAT25020ZA-TE13REV-C
Description: EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8

Overview of CAT25020ZA-TE13REV-C by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25020ZA-TE13REV-C by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25020ZA-TE13REV-C by Catalyst Semiconductor

CAT25020ZA-TE13REV-C
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
MSOP
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25020ZA-TE13REV-C
    Catalyst Semiconductor
    EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
    VS

Alternate Parts for CAT25020ZA-TE13REV-C

This table gives cross-reference parts and alternative options found for CAT25020ZA-TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020ZA-TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25020ZI-TE13REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MSOP-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZI-TE13REV-C
CAT25020ZI-GT3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZI-GT3
CAT25020ZIT3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZIT3
CAT25020Z-TE13REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020Z-TE13REV-C
CAT25020ZI-TE13 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZI-TE13
CAT25020ZI-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZI-T3
CAT25020Z-TE13 EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020Z-TE13
CAT25020Z EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020Z
CAT25020ZI-GT 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, CASE 846AD-01, MSOP-8 onsemi CAT25020ZA-TE13REV-C vs CAT25020ZI-GT
CAT25020ZA-REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020ZA-REV-B
Part Number Description Manufacturer Compare
24C02CTE/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc CAT25020ZA-TE13REV-C vs 24C02CTE/MS
CAT25020RA-1.8 EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020RA-1.8
CAT25020RA-1.8REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020RA-1.8REV-C
CAT24C02ZI-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT24C02ZI-GT3
CAT25020RA-TE13REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020RA-TE13REV-C
CAT24C02ZE-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT24C02ZE-T3
CAT25020ZE-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020ZE-T3
CAT25020RI-TE13 EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020RI-TE13
CAT25020ZA-T3 EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-187, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020ZA-T3
CAT25020ZE-1.8TE13 EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT25020ZA-TE13REV-C vs CAT25020ZE-1.8TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25020ZA-TE13REV-C by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25020ZA-TE13REV-C by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25020ZA-TE13REV-C would you like to use for your alert(s)?
  • Please alert me when CAT25020ZA-TE13REV-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25020ZA-TE13REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25020ZA-TE13REV-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25020ZA-TE13REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25020ZA-TE13REV-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25020ZA-TE13REV-C by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: