Part Details for CAT25040GVA-REV-C by Catalyst Semiconductor
Overview of CAT25040GVA-REV-C by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CAT25040GVA-REV-C
CAT25040GVA-REV-C CAD Models
CAT25040GVA-REV-C Part Data Attributes:
|
CAT25040GVA-REV-C
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25040GVA-REV-C
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25040GVA-REV-C
This table gives cross-reference parts and alternative options found for CAT25040GVA-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040GVA-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC040-I/SNROC | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | CAT25040GVA-REV-C vs 25LC040-I/SNROC |
CAT25040SE-TE13REV-C | 512X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT25040GVA-REV-C vs CAT25040SE-TE13REV-C |
CAT25040GYA-TE13REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040GYA-TE13REV-C |
CAT25040SE | 512X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT25040GVA-REV-C vs CAT25040SE |
CAT25040GYE-REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040GYE-REV-C |
CAT25040GVE-TE13REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040GVE-TE13REV-C |
CAT25040U-TE13REV-C | 512X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25040GVA-REV-C vs CAT25040U-TE13REV-C |
CAT25040SE-REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040SE-REV-C |
CAT25040UE-TE13REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040UE-TE13REV-C |
CAT25040YI-TE13REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25040GVA-REV-C vs CAT25040YI-TE13REV-C |