Part Details for CAT25160YIT3 by Catalyst Semiconductor
Overview of CAT25160YIT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25160YIT3
CAT25160YIT3 CAD Models
CAT25160YIT3 Part Data Attributes:
|
CAT25160YIT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25160YIT3
Catalyst Semiconductor
16KX1 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25160YIT3
This table gives cross-reference parts and alternative options found for CAT25160YIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25160YIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25160YI-GT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | Rochester Electronics LLC | CAT25160YIT3 vs CAT25160YI-GT3 |
CAT25160YE-T3 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25160YIT3 vs CAT25160YE-T3 |
CAT25160YE-GT3 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25160YIT3 vs CAT25160YE-GT3 |
CAT25160YIT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT25160YIT3 vs CAT25160YIT3 |
CAT25160YI-G | EEPROM, | Catalyst Semiconductor | CAT25160YIT3 vs CAT25160YI-G |