Memory
CAT25320YI-1.8-GT3
Description: 4KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, TSSOP-8

Overview of CAT25320YI-1.8-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for CAT25320YI-1.8-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25320YI-1.8-GT3 by onsemi

CAT25320YI-1.8-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000004 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25320YI-1.8-GT3
    onsemi
    4KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, TSSOP-8
    VS

Alternate Parts for CAT25320YI-1.8-GT3

This table gives cross-reference parts and alternative options found for CAT25320YI-1.8-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25320YI-1.8-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25320B-TH-T EEPROM, 4KX8, Serial, PDSO8 Microchip Technology Inc CAT25320YI-1.8-GT3 vs AT25320B-TH-T
AT25320A-10TI-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation CAT25320YI-1.8-GT3 vs AT25320A-10TI-1.8
AT25320B-TH-T EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSOP-8 Atmel Corporation CAT25320YI-1.8-GT3 vs AT25320B-TH-T
AT25320B-TH-B EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSOP-8 Atmel Corporation CAT25320YI-1.8-GT3 vs AT25320B-TH-B
Part Number Description Manufacturer Compare
AT25320B-TH-B EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSOP-8 Atmel Corporation CAT25320YI-1.8-GT3 vs AT25320B-TH-B
AT25320B-TH-T EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSOP-8 Atmel Corporation CAT25320YI-1.8-GT3 vs AT25320B-TH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25320YI-1.8-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25320YI-1.8-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT25320YI-1.8-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT25320YI-1.8-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25320YI-1.8-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25320YI-1.8-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25320YI-1.8-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25320YI-1.8-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25320YI-1.8-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: