Part Details for CAT25640YE-T3 by onsemi
Overview of CAT25640YE-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25640YE-T3
CAT25640YE-T3 CAD Models
CAT25640YE-T3 Part Data Attributes
|
CAT25640YE-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25640YE-T3
onsemi
8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 948AL-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25640YE-T3
This table gives cross-reference parts and alternative options found for CAT25640YE-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25640YE-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25640YIT3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25640YE-T3 vs CAT25640YIT3 |
CAT25640YI-G | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT25640YE-T3 vs CAT25640YI-G |
CAT25640YIT3 | EEPROM, 8KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25640YE-T3 vs CAT25640YIT3 |
CAT25640YI-T3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25640YE-T3 vs CAT25640YI-T3 |
CAT25640YI-GT3 | EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25640YE-T3 vs CAT25640YI-GT3 |