Part Details for CAT25C11RA-TE13 by Catalyst Semiconductor
Overview of CAT25C11RA-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C11RA-TE13
CAT25C11RA-TE13 CAD Models
CAT25C11RA-TE13 Part Data Attributes:
|
CAT25C11RA-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C11RA-TE13
Catalyst Semiconductor
128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25C11RA-TE13
This table gives cross-reference parts and alternative options found for CAT25C11RA-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C11RA-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C11GZI | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11GZI |
CAT25C11R-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11R-TE13 |
CAT25C11GZA-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11GZA-TE13 |
CAT25C11ZA-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11ZA-TE13 |
CAT25C11GZ | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11GZ |
CAT25C11ZI-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11ZI-TE13 |
CAT25C11GZ-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11GZ-TE13 |
CAT25C11ZI-GTE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11ZI-GTE13 |
CAT25C11GZA | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11GZA |
CAT25C11Z-GTE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | CAT25C11RA-TE13 vs CAT25C11Z-GTE13 |