Part Details for CAT25C128V16E by Catalyst Semiconductor
Overview of CAT25C128V16E by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT25C128V16E
CAT25C128V16E CAD Models
CAT25C128V16E Part Data Attributes
|
CAT25C128V16E
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C128V16E
Catalyst Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.905 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25C128V16E
This table gives cross-reference parts and alternative options found for CAT25C128V16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C128V16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X84129S16I | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X84129S16I |
CAT25C128V16A-1.8TE13 | EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | Catalyst Semiconductor | CAT25C128V16E vs CAT25C128V16A-1.8TE13 |
X24128S | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X24128S |
X84F128SE | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X84F128SE |
X24129S-1.8 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X24129S-1.8 |
X25138S16I-2.5 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X25138S16I-2.5 |
AT25128N1-10SI | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Atmel Corporation | CAT25C128V16E vs AT25128N1-10SI |
X25138S16-2.5 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X25138S16-2.5 |
X24128S | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | CAT25C128V16E vs X24128S |
X24F128ST1 | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | CAT25C128V16E vs X24F128ST1 |