Part Details for CAT28C16AG20 by onsemi
Overview of CAT28C16AG20 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C16AG20
CAT28C16AG20 CAD Models
CAT28C16AG20 Part Data Attributes:
|
CAT28C16AG20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C16AG20
onsemi
2KX8 EEPROM 5V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28C16AG20
This table gives cross-reference parts and alternative options found for CAT28C16AG20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AG20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C17F-20JIT/R | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C16AG20 vs AT28C17F-20JIT/R |
AT28C17-20JI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C16AG20 vs AT28C17-20JI |
X2816CJI-20 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C16AG20 vs X2816CJI-20 |
CAT28C17AG-20TE7 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG20 vs CAT28C17AG-20TE7 |
CAT28C16ANI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG20 vs CAT28C16ANI-20 |
CAT28C16AN-20TE7 | IC 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28C16AG20 vs CAT28C16AN-20TE7 |
NQ2816A-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PQCC32 | LSI Corporation | CAT28C16AG20 vs NQ2816A-200 |
CAT28C16GNI-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG20 vs CAT28C16GNI-20TE13 |
AT28C17F-20JI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C16AG20 vs AT28C17F-20JI |
28C17AF-20/L | 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28C16AG20 vs 28C17AF-20/L |