-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2KX8 EEPROM 5V, 200ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2101265
|
Farnell | PARALLEL EEPROM, 16KBIT, DIP-24 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$5.9936 / $8.5264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT28C16ALI-20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C16ALI-20
onsemi
2KX8 EEPROM 5V, 200ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.875 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for CAT28C16ALI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16ALI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16ALI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | Catalyst Semiconductor | CAT28C16ALI-20 vs CAT28C16ALI-20 |
CAT28C16ALI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | CAT28C16ALI-20 vs CAT28C16ALI-20 |
CAT28C16API-20 | 2KX8 EEPROM 5V, 200ns, PDIP24, PLASTIC, DIP-24 | onsemi | CAT28C16ALI-20 vs CAT28C16API-20 |
CAT28C16API-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Catalyst Semiconductor | CAT28C16ALI-20 vs CAT28C16API-20 |