Part Details for CAT28C16ANI-90T by onsemi
Overview of CAT28C16ANI-90T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C16ANI-90T
CAT28C16ANI-90T CAD Models
CAT28C16ANI-90T Part Data Attributes
|
CAT28C16ANI-90T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C16ANI-90T
onsemi
2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C16ANI-90T
This table gives cross-reference parts and alternative options found for CAT28C16ANI-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16ANI-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE2817AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 | LSI Corporation | CAT28C16ANI-90T vs NE2817AH-300 |
CAT28C16AGI-12T | 2KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28C16ANI-90T vs CAT28C16AGI-12T |
M28C16B-120K1 | 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28C16ANI-90T vs M28C16B-120K1 |
NQ38C16-55 | EEPROM, 2KX8, 55ns, Parallel, CMOS, PQCC32 | LSI Corporation | CAT28C16ANI-90T vs NQ38C16-55 |
M28LV17-200K1T | 2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28C16ANI-90T vs M28LV17-200K1T |
M28C17B-90K6 | 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28C16ANI-90T vs M28C17B-90K6 |
CAT28C17ANI-20TE7 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16ANI-90T vs CAT28C17ANI-20TE7 |
NQ38C16-40 | EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32 | LSI Corporation | CAT28C16ANI-90T vs NQ38C16-40 |
CAT28C16ANI-90T | EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16ANI-90T vs CAT28C16ANI-90T |
M28LV16-300K1T | 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28C16ANI-90T vs M28LV16-300K1T |