Memory
CAT28C17AW-20T
Description: 2KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, HALOGEN AND LEAD FREE, SOIC-28

Overview of CAT28C17AW-20T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C17AW-20T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C17AW-20T by onsemi

CAT28C17AW-20T
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
0.300 INCH, HALOGEN AND LEAD FREE, SOIC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28C17AW-20T
    onsemi
    2KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, HALOGEN AND LEAD FREE, SOIC-28
    VS

Alternate Parts for CAT28C17AW-20T

This table gives cross-reference parts and alternative options found for CAT28C17AW-20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C17AW-20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C17AJ-20 2KX8 EEPROM 5V, 200ns, PDSO28, SOIC-28 onsemi CAT28C17AW-20T vs CAT28C17AJ-20
CAT28C17AW-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28, Programmable ROM onsemi CAT28C17AW-20T vs CAT28C17AW-20
CAT28C17AK-20 2KX8 EEPROM 5V, 200ns, PDSO28, EIAJ, SOIC-28 onsemi CAT28C17AW-20T vs CAT28C17AK-20
CAT28C17AX-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28, Programmable ROM onsemi CAT28C17AW-20T vs CAT28C17AX-20
CAT28C17AX-20T IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, HALOGEN AND LEAD FREE, EIAJ, SOIC-28, Programmable ROM onsemi CAT28C17AW-20T vs CAT28C17AX-20T
Part Number Description Manufacturer Compare
28C17AF-15I/SO 2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc CAT28C17AW-20T vs 28C17AF-15I/SO
28C17AFT-25I/SO 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc CAT28C17AW-20T vs 28C17AFT-25I/SO
M28LV16-250N6T 2KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics CAT28C17AW-20T vs M28LV16-250N6T
M28LV16-200N6T 2KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics CAT28C17AW-20T vs M28LV16-200N6T
CAT28C17AXA-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28, Programmable ROM onsemi CAT28C17AW-20T vs CAT28C17AXA-20
CAT28C17AJI-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C17AW-20T vs CAT28C17AJI-20T
28C17AF-25I/TS 2K X 8 EEPROM 5V, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc CAT28C17AW-20T vs 28C17AF-25I/TS
CAT28C17AWI-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C17AW-20T vs CAT28C17AWI-20
CAT28C17AXI-20 2KX8 EEPROM 5V, 200ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 onsemi CAT28C17AW-20T vs CAT28C17AXI-20
CAT28C17AW-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28, Programmable ROM onsemi CAT28C17AW-20T vs CAT28C17AW-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C17AW-20T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C17AW-20T by onsemi

Select Manufacturer
Which Manufacturer of CAT28C17AW-20T would you like to use for your alert(s)?
  • Please alert me when CAT28C17AW-20T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C17AW-20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C17AW-20T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C17AW-20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C17AW-20T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C17AW-20T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: