Part Details for CAT28C256HNI-15T by Catalyst Semiconductor
Overview of CAT28C256HNI-15T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256HNI-15T
CAT28C256HNI-15T CAD Models
CAT28C256HNI-15T Part Data Attributes
|
CAT28C256HNI-15T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C256HNI-15T
Catalyst Semiconductor
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28C256HNI-15T
This table gives cross-reference parts and alternative options found for CAT28C256HNI-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HNI-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256FNI-15TE7 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256HNI-15T vs CAT28C256FNI-15TE7 |
CAT28C256GI-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256HNI-15T vs CAT28C256GI-15T |
CAT28C257N-15 | IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28C256HNI-15T vs CAT28C257N-15 |
CAT28C257HNA-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HNI-15T vs CAT28C257HNA-15T |
MEM832JLM-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | CAT28C256HNI-15T vs MEM832JLM-150 |
CAT28C257HNI-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HNI-15T vs CAT28C257HNI-15T |
CAT28C256HNA-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HNI-15T vs CAT28C256HNA-15T |
CAT28C256HFNI-15TE13 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256HNI-15T vs CAT28C256HFNI-15TE13 |
CAT28C256N-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HNI-15T vs CAT28C256N-15T |
X28HC256J-15T2 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256HNI-15T vs X28HC256J-15T2 |