Memory
CAT28C256HP-20
Description: 32KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of CAT28C256HP-20 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256HP-20 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256HP-20 by onsemi

CAT28C256HP-20
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.703 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28C256HP-20
    onsemi
    32KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28C256HP-20

This table gives cross-reference parts and alternative options found for CAT28C256HP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C256-20/J 32K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc CAT28C256HP-20 vs 28C256-20/J
CAT28C256HFP-20 IC 32K X 8 EEPROM 5V, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM onsemi CAT28C256HP-20 vs CAT28C256HFP-20
X28C256P-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc CAT28C256HP-20 vs X28C256P-20
CAT28C256FP-20 32KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28C256HP-20 vs CAT28C256FP-20
CAT28C256FPI-20 IC 32K X 8 EEPROM 5V, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM onsemi CAT28C256HP-20 vs CAT28C256FPI-20
X28C256DMB-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C256HP-20 vs X28C256DMB-20
28C256-20I/J 32K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc CAT28C256HP-20 vs 28C256-20I/J
X28C256DM-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C256HP-20 vs X28C256DM-20
28C256-20I/D 32K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Microchip Technology Inc CAT28C256HP-20 vs 28C256-20I/D
HN58C256P-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd CAT28C256HP-20 vs HN58C256P-20
Part Number Description Manufacturer Compare
AT28C256E-20SC EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation CAT28C256HP-20 vs AT28C256E-20SC
AT28C256-20UM/883 EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation CAT28C256HP-20 vs AT28C256-20UM/883
AT28C256F-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation CAT28C256HP-20 vs AT28C256F-20DM
M28256-20BS6 32KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics CAT28C256HP-20 vs M28256-20BS6
28C256-20/J 32K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc CAT28C256HP-20 vs 28C256-20/J
CAT28C256FP-20 32KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28C256HP-20 vs CAT28C256FP-20
X28C256P-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc CAT28C256HP-20 vs X28C256P-20
KM28C256A-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor CAT28C256HP-20 vs KM28C256A-20
AT28C256E-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation CAT28C256HP-20 vs AT28C256E-20DM
KM28C256-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor CAT28C256HP-20 vs KM28C256-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256HP-20 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256HP-20 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C256HP-20 would you like to use for your alert(s)?
  • Please alert me when CAT28C256HP-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256HP-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256HP-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256HP-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256HP-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256HP-20 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: