Part Details for CAT28C64BH13A-15T by Catalyst Semiconductor
Overview of CAT28C64BH13A-15T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C64BH13A-15T
CAT28C64BH13A-15T CAD Models
CAT28C64BH13A-15T Part Data Attributes
|
CAT28C64BH13A-15T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BH13A-15T
Catalyst Semiconductor
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BH13A-15T
This table gives cross-reference parts and alternative options found for CAT28C64BH13A-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BH13A-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BT13-15TE7 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13A-15T vs CAT28C64BT13-15TE7 |
CAT28C65BT13-15TE13 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13A-15T vs CAT28C65BT13-15TE13 |
AT28C64BF-15TC | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13A-15T vs AT28C64BF-15TC |
AT28PC64E-15TIT/R | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13A-15T vs AT28PC64E-15TIT/R |
CAT28C64BH13I-15TE13 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13A-15T vs CAT28C64BH13I-15TE13 |
CAT28C64BT13I-15TE7 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13A-15T vs CAT28C64BT13I-15TE7 |
CAT28C65BHFT13I-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13A-15T vs CAT28C65BHFT13I-15TE13 |
CAT28C64BH13-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13A-15T vs CAT28C64BH13-15 |
AT28PC64E-15TI | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13A-15T vs AT28PC64E-15TI |
CAT28C64BFT13I-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13A-15T vs CAT28C64BFT13I-15TE13 |