Memory
CAT28C64BHFP-12
Description: EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of CAT28C64BHFP-12 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28C64BHFP-12 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C64BHFP-12 by Catalyst Semiconductor

CAT28C64BHFP-12
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.703 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. CAT28C64BHFP-12
    Catalyst Semiconductor
    EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28C64BHFP-12

This table gives cross-reference parts and alternative options found for CAT28C64BHFP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BHFP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64-12DI EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C64BHFP-12 vs AT28HC64-12DI
CAT28C65BHFP-12 8KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28C64BHFP-12 vs CAT28C65BHFP-12
CAT28C64BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C64BL-12
NM28C64EN28 IC 8K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM National Semiconductor Corporation CAT28C64BHFP-12 vs NM28C64EN28
5962-8751410XX EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, Teledyne e2v CAT28C64BHFP-12 vs 5962-8751410XX
X28HC64DMB-12 8KX8 EEPROM 5V, 120ns, CDIP28, CERAMIC, DIP-28 Intersil Corporation CAT28C64BHFP-12 vs X28HC64DMB-12
X28C64D-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C64BHFP-12 vs X28C64D-12
X28HC64PMB-12 8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 Intersil Corporation CAT28C64BHFP-12 vs X28HC64PMB-12
AT28C64-12DM/883 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C64BHFP-12 vs AT28C64-12DM/883
AT28C64E-12PL EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation CAT28C64BHFP-12 vs AT28C64E-12PL
Part Number Description Manufacturer Compare
CAT28C65BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C65BL-12
CAT28C65BPI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C65BPI-15
CAT28C64BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C64BL-12
CAT28LV65LA-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, LEAD AND HALOGEN FREE, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28LV65LA-20
CAT28C65BLI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C65BLI-15
CAT28C65BHFPI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C65BHFPI-20
CAT28C64BP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C64BP-12
CAT28C64BFP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C64BFP-12
CAT28C64BFP-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C64BFP-20
CAT28C65BPI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C64BHFP-12 vs CAT28C65BPI-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BHFP-12 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BHFP-12 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C64BHFP-12 would you like to use for your alert(s)?
  • Please alert me when CAT28C64BHFP-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C64BHFP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BHFP-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C64BHFP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BHFP-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BHFP-12 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: