Memory
CAT28C65BHFK-15TE7
Description: 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28

Overview of CAT28C65BHFK-15TE7 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C65BHFK-15TE7 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C65BHFK-15TE7 by onsemi

CAT28C65BHFK-15TE7
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
0.300 INCH, EIAJ, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C65BHFK-15TE7
    onsemi
    8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28
    VS

Alternate Parts for CAT28C65BHFK-15TE7

This table gives cross-reference parts and alternative options found for CAT28C65BHFK-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BHFK-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BXI-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65BXI-15T
CAT28C65AKI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65AKI-15
CAT28C65BFJ-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65BFJ-15TE13
CAT28C64BKI-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C64BKI-15T
CAT28C65BHFKI-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65BHFKI-15TE13
CAT28C65BHFJI-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65BHFJI-15TE7
CAT28C65BH13I-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C65BH13I-15T
CAT28C64BHFJ-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C65BHFK-15TE7 vs CAT28C64BHFJ-15TE13
CAT28C64BHKI-15TE7 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C64BHKI-15TE7
28C64AXT-15I/SO 8K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc CAT28C65BHFK-15TE7 vs 28C64AXT-15I/SO
Part Number Description Manufacturer Compare
X28C64S-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc CAT28C65BHFK-15TE7 vs X28C64S-15T1
CAT28C64BFJ-15TE13 IC 8K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM onsemi CAT28C65BHFK-15TE7 vs CAT28C64BFJ-15TE13
CAT28C64BKI-15TE13 IC 8K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM onsemi CAT28C65BHFK-15TE7 vs CAT28C64BKI-15TE13
5962-8751422XC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C65BHFK-15TE7 vs 5962-8751422XC
CAT28C65BHFJI-15TE7 IC 8K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM onsemi CAT28C65BHFK-15TE7 vs CAT28C65BHFJI-15TE7
CAT28C65BHFJ-15TE13 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C65BHFJ-15TE13
CAT28C64BX-15TE13 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C64BX-15TE13
CAT28C65BHFKI-15TE7 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C65BHFKI-15TE7
CAT28C64BX-15TE7 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C64BX-15TE7
CAT28C64BHFJI-15TE7 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, SOIC-28 onsemi CAT28C65BHFK-15TE7 vs CAT28C64BHFJI-15TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C65BHFK-15TE7 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C65BHFK-15TE7 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C65BHFK-15TE7 would you like to use for your alert(s)?
  • Please alert me when CAT28C65BHFK-15TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C65BHFK-15TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C65BHFK-15TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C65BHFK-15TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C65BHFK-15TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C65BHFK-15TE7 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: