Part Details for CAT28F001P-12 by onsemi
Overview of CAT28F001P-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001P-12
CAT28F001P-12 CAD Models
CAT28F001P-12 Part Data Attributes:
|
CAT28F001P-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F001P-12
onsemi
128KX8 FLASH 12V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | DEEP POWER-DOWN | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for CAT28F001P-12
This table gives cross-reference parts and alternative options found for CAT28F001P-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001P-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-125DC | Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, DIP-32 | AMD | CAT28F001P-12 vs AM28F010-125DC |
IS28F010-12W | Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | CAT28F001P-12 vs IS28F010-12W |
CAT28F010L-12 | Flash, 128KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001P-12 vs CAT28F010L-12 |
TMS28F010-12C4NQ4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F001P-12 vs TMS28F010-12C4NQ4 |
TMS28F010-12C2NL4 | 128KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | CAT28F001P-12 vs TMS28F010-12C2NL4 |
CAT28F010P-12 | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | CAT28F001P-12 vs CAT28F010P-12 |
CAT28F001PA-12T | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001P-12 vs CAT28F001PA-12T |
M28F1001-12XB114 | 128KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | CAT28F001P-12 vs M28F1001-12XB114 |
TMS28F010-12C2NQ4 | IC 128K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM | Texas Instruments | CAT28F001P-12 vs TMS28F010-12C2NQ4 |
CAT28F001PI-12T | Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001P-12 vs CAT28F001PI-12T |